Delta Plus VE702PN Black Polyurethane Work Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 302-395
- Mfr. Part No.:
- VE702PN11
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
€0.65
(exc. VAT)
€0.80
(inc. VAT)
In Stock
- 457 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €0.65 |
*price indicative
- RS Stock No.:
- 302-395
- Mfr. Part No.:
- VE702PN11
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Polyurethane | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Series | VE702PN | |
| Resistance Features | Assembly, Automotive Industry, Construction, Emergency Services | |
| Safety Standard | EN 388:2016 + A1:2018, ISO 13997 | |
| Coating | Polyurethane | |
| Standards/Approvals | CE, EN 388 3 1 2 1 X, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Polyurethane | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Series VE702PN | ||
Resistance Features Assembly, Automotive Industry, Construction, Emergency Services | ||
Safety Standard EN 388:2016 + A1:2018, ISO 13997 | ||
Coating Polyurethane | ||
Standards/Approvals CE, EN 388 3 1 2 1 X, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Mechanical glove ideal for the automotive industry due to its low dirt color, featuring an anti slip polyurethane coating that provides a good grip. Suitable for applications in public works, finishing works, craftsmanship, maintenance, automotive, temporary work, and water and waste treatment.
Abrasion resistance
Tear resistance
Pierce resistance
Cut resistance ISO 13997
Related links
- Delta Plus VE702PN Black Polyurethane Work Gloves Polyurethane Coating
- Delta Plus VE702PN Black Polyurethane Work Gloves Polyurethane Coating
- Delta Plus VENICUTD10 Black Size 11, Polyurethane Coating
- Mapa ULTRANE 548 Black Polyurethane Work Gloves Polyurethane Coating
- Mapa KRYTECH 609 Black Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Matrix Black Polyurethane Work Gloves Polyurethane Coating
- Delta Plus VENICUTD08 Blue Size 11, Polyurethane Coating
- Delta Plus VE702P White Polyurethane Work Gloves Polyurethane Coating
