Delta Plus VE630 Black, Grey Oil Resistant Work Gloves, Size 8, Latex Coating
- RS Stock No.:
- 302-427
- Mfr. Part No.:
- VE630GR08
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
€1.49
(exc. VAT)
€1.83
(inc. VAT)
Last RS stock
- Final 60 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €1.49 |
*price indicative
- RS Stock No.:
- 302-427
- Mfr. Part No.:
- VE630GR08
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Glove Size | 8 | |
| Primary Glove Application | Oil Resistant | |
| Main Colour of Glove | Black, Grey | |
| Glove Coating | Latex | |
| Number of Gloves | 12Pairs | |
| Range | VE630 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Glove Size 8 | ||
Primary Glove Application Oil Resistant | ||
Main Colour of Glove Black, Grey | ||
Glove Coating Latex | ||
Number of Gloves 12Pairs | ||
Range VE630 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Mechanical glove ideal for precision work in oily environments, offering excellent grip and dexterity. Suitable for applications in public works, building, finishing works, craftsmanship, maintenance, temporary work, and water and waste treatment.
Abrasion resistance
Tear resistance
Pierce resistance
Cut resistance ISO 13997
Related links
- Delta Plus VE630 Black Size 10, Latex Coating
- Delta Plus VE630 Black Size 7, Latex Coating
- Delta Plus VE630 Black Size 9, Latex Coating
- Delta Plus VE730 Polyester Work Gloves Latex Coating
- Delta Plus LA500 Green Cotton Work Gloves Latex Coating
- Delta Plus VENiseTTE VE920 Blue Cotton Work Gloves Latex Coating
- Delta Plus ATONVV731 Black Cotton Size 8, Latex Coating
- Delta Plus VE733 Blue Size 8, Latex Coating
