Delta Plus VE723NO Black Nitrile Work Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 302-433
- Mfr. Part No.:
- VE723NO08
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
€2.80
(exc. VAT)
€3.44
(inc. VAT)
Temporarily out of stock
- Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €2.80 |
*price indicative
- RS Stock No.:
- 302-433
- Mfr. Part No.:
- VE723NO08
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Nitrile | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Series | VE723NO | |
| Coating | Nitrile Foam | |
| Safety Standard | EN 388:2016 + A1:2018, ISO 13997 | |
| Number of Gloves | 24 | |
| Resistance Features | Mechanical Protection | |
| Standards/Approvals | CE, EN 388 4 1 2 1 X, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Nitrile | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Series VE723NO | ||
Coating Nitrile Foam | ||
Safety Standard EN 388:2016 + A1:2018, ISO 13997 | ||
Number of Gloves 24 | ||
Resistance Features Mechanical Protection | ||
Standards/Approvals CE, EN 388 4 1 2 1 X, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Mechanical glove designed for finesse work, ideal for oily and greasy environments. This glove featuring a nitrile coating that provides excellent grip on objects, making it perfect for applications in public works, building, finishing works, craftsmanship, maintenance, automotive, and mining.
Nitrile means no risk of allergies for users
Perfect fit so that users do not feel any discomfort in the wrist area with prolonged use
Related links
- Delta Plus VE723NO Black Nitrile Work Gloves Nitrile Foam Coating
- Delta Plus VE723NO Black Nitrile Work Gloves Nitrile Foam Coating
- Delta Plus VE723NO Black Nitrile Work Gloves Nitrile Foam Coating
- Delta Plus Grey Nitrile General Handling Gloves Nitrile Foam Coating
- Delta Plus Black Nitrile General Handling Gloves Nitrile Foam Coating
- Polyco Healthline Dyflex Grey Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Oil Green Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Matrix Grey Nitrile Work Gloves Nitrile Foam Coating
