Polyco Healthline Grip It Oil Green Nitrile Rubber Work Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 124-0671
- Mfr. Part No.:
- GIOK/08
- Manufacturer:
- Polyco Healthline
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-0671
- Mfr. Part No.:
- GIOK/08
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | C | |
| Series | Grip It Oil | |
| Number of Gloves | 2 | |
| Coating | Nitrile Foam | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 374, EN 407 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test C | ||
Series Grip It Oil | ||
Number of Gloves 2 | ||
Coating Nitrile Foam | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 374, EN 407 | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Grip It Oil C5 Glove
Grip It Oil C5 glove is made from HPPE (high performance polyethylene) and glass fibre. The glove includes a seamless knitted cut resistant liner with two layers of nitrile coating. Excellent grip, this glove is lightweight, flexible and comfortable. Not only does the glove provide you with protection it is comfortable and soft giving you greater flexibility of movement. The C5 glove also includes a palm coating increasing resistance to oils and still giving you an excellent grip.
FEATURES and BENEFITS:
Made from HPPE and glass fibre
Seamless knitted cut resistant lining
Two layers of nitrile coating
Maximum gripping
Palm coating
Protects in wet and oily environments
Oil resistant
Cut resistant
Light
Soft
Flexible
Versatile
Comfortable
Durable
GLOVE MATERIAL:
Lining – knitted seamless, cut resistant, soft, excellent dexterity, flexible
Outer – 2 layers nitrile coating, palm coating, oil resistant
TYPICAL APPLICATIONS:
Construction work
Glass handling
Wet and dry
Cutting and processing
Metal fabrication
Engineering work
Oil, petroleum and chemical processing
Railway maintenance
Standards
CE, EN388, Cut Level 5
Related links
- Polyco Healthline Grip It Oil Green Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Green Nitrile Cut Resistant Work Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Green Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Orange Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Red Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Green Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Dyflex Grey Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Brown Nitrile Work Glove Nitrile Foam Coating
