Delta Plus VE723NO Black Nitrile Work Gloves, Size 10, Nitrile Foam Coating

Subtotal (1 pair)*

€2.80

(exc. VAT)

€3.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€2.80

*price indicative

RS Stock No.:
302-436
Mfr. Part No.:
VE723NO10
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

10

Product Type

Work Gloves

Material

Nitrile

Colour

Black

EN 388 Abrasion

Yes

EN 388 Blade

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Coating

Nitrile Foam

Series

VE723NO

Resistance Features

Mechanical Protection

Safety Standard

EN 388:2016 + A1:2018, ISO 13997

Number of Gloves

24

Standards/Approvals

CE, EN 388 4 1 2 1 X, ISO 13997

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Mechanical glove designed for finesse work, ideal for oily and greasy environments. This glove featuring a nitrile coating that provides excellent grip on objects, making it perfect for applications in public works, building, finishing works, craftsmanship, maintenance, automotive, and mining.

Nitrile means no risk of allergies for users

Perfect fit so that users do not feel any discomfort in the wrist area with prolonged use

Related links