Delta Plus VENICUTF03 Grey Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 302-468
- Mfr. Part No.:
- VECUTF03GR08
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
€9.91
(exc. VAT)
€12.19
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €9.91 |
*price indicative
- RS Stock No.:
- 302-468
- Mfr. Part No.:
- VECUTF03GR08
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | VENICUTF03 | |
| Number of Gloves | 24 | |
| Coating | Polyurethane | |
| Safety Standard | ANSI, EN 388, ISO 13997 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | ANSI ISEA 105 A6, CE, EN388:2016+A1:2018 4 X 4 2 F, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 8 | ||
Product Type Work Gloves | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series VENICUTF03 | ||
Number of Gloves 24 | ||
Coating Polyurethane | ||
Safety Standard ANSI, EN 388, ISO 13997 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals ANSI ISEA 105 A6, CE, EN388:2016+A1:2018 4 X 4 2 F, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Level F cut resistant glove is designed for heavy duty work in dry conditions, offering a perfect fit to eliminate wrist discomfort during prolonged use. Made with Xtrem CUT fibber, it ensures comfort and flexibility while providing the highest level of cut protection. The polyurethane coating delivers excellent anti slip properties for a secure grip.
Abrasion resistance
Tear resistance
Pierce resistance
Cut resistance ISO 13997
Related links
- Delta Plus VENICUTF03 Grey Work Gloves Polyurethane Coating
- Delta Plus VENICUTF03 Grey Work Gloves Polyurethane Coating
- Delta Plus VENICUTF03 Grey Work Gloves Polyurethane Coating
- Delta Plus VENICUTF03 Grey Work Gloves Polyurethane Coating
- Delta Plus VENICUTF08 Black Size 8, Polyurethane Coating
- Delta Plus VENICUTB02 Grey Soft Nocut Fibre Work Gloves Polyurethane Coating
- Delta Plus VE702GR Grey Polyamide Work Gloves Polyurethane Coating
- Delta Plus VE702 White Polyamide Work Gloves Polyurethane Coating
