Delta Plus VENICUTB02 Grey Soft Nocut Fibre Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 282-1066
- Mfr. Part No.:
- VECUTB02GR08
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
€76.44
(exc. VAT)
€94.02
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €76.44 | €6.37 |
*price indicative
- RS Stock No.:
- 282-1066
- Mfr. Part No.:
- VECUTB02GR08
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Soft Nocut Fibre | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| Series | VENICUTB02 | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 24 | |
| Coating | Polyurethane | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Soft Nocut Fibre | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
Series VENICUTB02 | ||
Resistance Features Cut Resistant | ||
Number of Gloves 24 | ||
Coating Polyurethane | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Level B cut-resistant glove with a long protective cuff, ideal for dry conditions. The anti-slip properties of the polyurethane coating provides good grip.
Reduces perspiration thanks to its excellent breathability
CE citified
Related links
- Delta Plus VENICUTB02 Grey Soft Nocut Fibre Work Gloves Polyurethane Coating
- Delta Plus VENICUTB02 Grey Soft Nocut Fibre Work Gloves Polyurethane Coating
- Delta Plus VENICUTB02 Grey Soft Nocut Fibre Work Gloves Polyurethane Coating
- Delta Plus VENICUTB02 Grey Soft Nocut Fibre Work Gloves Polyurethane Coating
- Delta Plus VENICUTB02 Grey Soft Nocut Fibre Work Gloves Polyurethane Coating
- Delta Plus VENICUTC02 Grey Soft Nocut Fibre Work Gloves Polyurethane Coating
- Delta Plus VENICUTB05 Black Fibre Work Gloves Polyurethane Coating
- Delta Plus VE702PESD White Carbon Fibre Size 8, Polyurethane Coating
