North Perfect Fit 3.0 Black, Grey Carbon, Elastane, Nylon, Polyurethane Cut Resistant Gloves, Size 11, Polyurethane
- RS Stock No.:
- 314-099
- Mfr. Part No.:
- NPF21-0118N-11
- Manufacturer:
- North
Subtotal (1 bag of 10 pairs)*
€48.46
(exc. VAT)
€59.61
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €48.46 | €4.846 |
*price indicative
- RS Stock No.:
- 314-099
- Mfr. Part No.:
- NPF21-0118N-11
- Manufacturer:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Product Type | Cut Resistant Gloves | |
| Size | 11 | |
| Material | Carbon, Elastane, Nylon, Polyurethane | |
| Colour | Black, Grey | |
| Coating | Polyurethane | |
| Series | Perfect Fit 3.0 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant | |
| Number of Gloves | 10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand North | ||
Product Type Cut Resistant Gloves | ||
Size 11 | ||
Material Carbon, Elastane, Nylon, Polyurethane | ||
Colour Black, Grey | ||
Coating Polyurethane | ||
Series Perfect Fit 3.0 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant | ||
Number of Gloves 10 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Perfect Fit 3.0 Gloves are made from nylon carbon elastane and PU featuring a seamless liner knit wrist and PU palm coating. They are washable food certified antistatic and touchscreen compatible. The gloves come in packs of 10 pairs with 10 polybags per case.
Lightweight
Fiberglass free
Free from silicone
Related links
- North Perfect Fit 3.0 Black Elastane Polyurethane Cut Resistant Gloves Polyurethane
- North Perfect Fit 3.0 Black Elastane Polyurethane Cut Resistant Gloves Polyurethane
- North Perfect Fit 3.0 Black Elastane Polyurethane Cut Resistant Gloves Polyurethane
- North Perfect Fit 3.0 Black Elastane Polyurethane Cut Resistant Gloves Polyurethane
- North Perfect Fit 3.0 Black Elastane Polyurethane Cut Resistant Gloves Polyurethane
- North Perfect Fit 3.0 Black HPPE Polyurethane Cut Resistant Gloves Polyurethane Coating
- North Perfect Fit 3.0 Black HPPE Polyurethane Size 11, Polyurethane
- North Perfect Fit 3.0 Black HPPE Size 11, Polyurethane Coating
