North Perfect Fit 3.0 Black, Grey Carbon, Elastane, Nylon, Polyurethane Cut Resistant Gloves, Size 9, Polyurethane
- RS Stock No.:
- 314-096
- Mfr. Part No.:
- NPF21-0118N-9
- Manufacturer:
- North
Subtotal (1 bag of 10 pairs)*
€48.46
(exc. VAT)
€59.61
(inc. VAT)
- Shipping from 23 December 2026
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €48.46 | €4.846 |
*price indicative
- RS Stock No.:
- 314-096
- Mfr. Part No.:
- NPF21-0118N-9
- Manufacturer:
- North
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Size | 9 | |
| Product Type | Cut Resistant Gloves | |
| Material | Carbon, Elastane, Nylon, Polyurethane | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Anti-Static, Cut Resistant, Food Certified, Puncture Resistant | |
| Safety Standard | ANSI, ASTM, EN 388:2016/2121A, ISEA, ISO 21420, PPE Category II | |
| Number of Gloves | 20 | |
| Coating | Polyurethane | |
| Series | Perfect Fit 3.0 | |
| Standards/Approvals | ANSI (Cut A1, Abrasion 2, Puncture 2), ASTM D3389, ASTM F2992, EC 1935/2004, EN388:2016 (2121A), FDA 21CFR177.2600, ISO 21420, PPE Category II | |
| Select all | ||
|---|---|---|
Brand North | ||
Size 9 | ||
Product Type Cut Resistant Gloves | ||
Material Carbon, Elastane, Nylon, Polyurethane | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Anti-Static, Cut Resistant, Food Certified, Puncture Resistant | ||
Safety Standard ANSI, ASTM, EN 388:2016/2121A, ISEA, ISO 21420, PPE Category II | ||
Number of Gloves 20 | ||
Coating Polyurethane | ||
Series Perfect Fit 3.0 | ||
Standards/Approvals ANSI (Cut A1, Abrasion 2, Puncture 2), ASTM D3389, ASTM F2992, EC 1935/2004, EN388:2016 (2121A), FDA 21CFR177.2600, ISO 21420, PPE Category II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- North Perfect Fit 3.0 Black Elastane Polyurethane Cut Resistant Gloves Polyurethane
- North Perfect Fit 3.0 Black Elastane Polyurethane Cut Resistant Gloves Polyurethane
- North Perfect Fit 3.0 Black Elastane Polyurethane Cut Resistant Gloves Polyurethane
- North Perfect Fit 3.0 Black Elastane Polyurethane Cut Resistant Gloves Polyurethane
- North Perfect Fit 3.0 Black Elastane Polyurethane Cut Resistant Gloves Polyurethane
- North Perfect Fit 3.0 Black HPPE Polyurethane Cut Resistant Gloves Polyurethane Coating
- North Perfect Fit 3.0 Black HPPE Polyurethane Size 9, Polyurethane
- North Perfect Fit 3.0 Black HPPE Size 9, Polyurethane Coating
