North Perfect Fit 3.0 Black, Grey Carbon, HPPE, Nylon, Polyurethane Cut Resistant Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 314-105
- Mfr. Part No.:
- NPF22-0118N-9
- Manufacturer:
- North
Subtotal (1 bag of 10 pairs)*
€89.94
(exc. VAT)
€110.63
(inc. VAT)
- 1 unit(s) ready to ship from another location
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €89.94 | €8.994 |
*price indicative
- RS Stock No.:
- 314-105
- Mfr. Part No.:
- NPF22-0118N-9
- Manufacturer:
- North
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Product Type | Cut Resistant Gloves | |
| Size | 9 | |
| Material | Carbon, HPPE, Nylon, Polyurethane | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Anti-Static, Cut Resistant, Food Certified, Puncture Resistant, Tear Resistant | |
| Coating | Polyurethane | |
| Series | Perfect Fit 3.0 | |
| Safety Standard | ASTM, EN, ISO 21420, PPE Category II | |
| Number of Gloves | 20 | |
| Standards/Approvals | ANSI (Cut A2, Abrasion 3, Puncture 3), ASTM D3389, ASTM F2992, EC 1935/2004, EN 388:2016 (3X42B), FDA 21CFR177.2600, ISO 21420, PPE Category II | |
| Select all | ||
|---|---|---|
Brand North | ||
Product Type Cut Resistant Gloves | ||
Size 9 | ||
Material Carbon, HPPE, Nylon, Polyurethane | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Anti-Static, Cut Resistant, Food Certified, Puncture Resistant, Tear Resistant | ||
Coating Polyurethane | ||
Series Perfect Fit 3.0 | ||
Safety Standard ASTM, EN, ISO 21420, PPE Category II | ||
Number of Gloves 20 | ||
Standards/Approvals ANSI (Cut A2, Abrasion 3, Puncture 3), ASTM D3389, ASTM F2992, EC 1935/2004, EN 388:2016 (3X42B), FDA 21CFR177.2600, ISO 21420, PPE Category II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- North Perfect Fit 3.0 Black HPPE Polyurethane Cut Resistant Gloves Polyurethane Coating
- North Perfect Fit 3.0 Black HPPE Polyurethane Cut Resistant Gloves Polyurethane Coating
- North Perfect Fit 3.0 Black HPPE Polyurethane Cut Resistant Gloves Polyurethane Coating
- North Perfect Fit 3.0 Black HPPE Polyurethane Cut Resistant Gloves Polyurethane Coating
- North Perfect Fit 3.0 Black HPPE Polyurethane Cut Resistant Gloves Polyurethane Coating
- North Perfect Fit 3.0 Black HPPE Size 9, Polyurethane Coating
- North Perfect Fit 3.0 Black HPPE Polyurethane Size 9, Polyurethane
- North Perfect Fit 3.0 Black Elastane Polyurethane Cut Resistant Gloves Polyurethane
