North Perfect Fit 3.0 Black, Grey Carbon, HPPE, Nylon Cut Resistant Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 314-121
- Mfr. Part No.:
- NPF24-0118N-9
- Manufacturer:
- North
Subtotal (1 bag of 10 pairs)*
€122.30
(exc. VAT)
€150.43
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €122.30 | €12.23 |
*price indicative
- RS Stock No.:
- 314-121
- Mfr. Part No.:
- NPF24-0118N-9
- Manufacturer:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Product Type | Cut Resistant Gloves | |
| Size | 9 | |
| Material | Carbon, HPPE, Nylon | |
| Colour | Black, Grey | |
| Coating | Polyurethane | |
| Series | Perfect Fit 3.0 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant | |
| Number of Gloves | 10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand North | ||
Product Type Cut Resistant Gloves | ||
Size 9 | ||
Material Carbon, HPPE, Nylon | ||
Colour Black, Grey | ||
Coating Polyurethane | ||
Series Perfect Fit 3.0 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant | ||
Number of Gloves 10 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Perfect Fit 3.0 Gloves feature a seamless HPPE, nylon, and carbon liner with a PU palm coating. They offer a gauge of 18 and dexterity level 5. The gloves come in a grey liner with black coating, are washable (up to 3 cycles), food certified. Packed in polybags, 10 pairs per polybag, and 10 polybags per case.
Lightweight
Fiberglass free
Free from silicone
Antistatic and touchscreen capable
Related links
- North Perfect Fit 3.0 Black HPPE Size 7, Polyurethane Coating
- North Perfect Fit 3.0 Black HPPE Polyurethane Cut Resistant Gloves Polyurethane Coating
- North Perfect Fit 3.0 Black HPPE Size 6, Polyurethane Coating
- North Perfect Fit 3.0 Black HPPE Size 10, Polyurethane Coating
- North Perfect Fit 3.0 Black HPPE Size 8, Polyurethane Coating
- North Perfect Fit 3.0 Black HPPE Size 11, Polyurethane Coating
- North Perfect Fit 3.0 Black HPPE Polyurethane Size 9, Polyurethane
- North Perfect Fit 3.0 Black HPPE Polyurethane Size 9,
