North Perfect Fit 3.0 Black, Grey Carbon, HPPE, Nylon, Polyurethane, Steel Cut Resistant Gloves, Size 8, Polyurethane

Subtotal (1 bag of 10 pairs)*

€136.57

(exc. VAT)

€167.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€136.57€13.657

*price indicative

RS Stock No.:
314-128
Mfr. Part No.:
NPF25-0118N-8
Manufacturer:
North
Find similar products by selecting one or more attributes.
Select all

Brand

North

Size

8

Product Type

Cut Resistant Gloves

Material

Carbon, HPPE, Nylon, Polyurethane, Steel

Colour

Black, Grey

Number of Gloves

10

Coating

Polyurethane

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant

Series

Perfect Fit 3.0

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Perfect Fit 3.0 Glove is a seamless liner glove made from HPPE, steel, nylon, carbon, and PU. It features a knit wrist and PU palm coating for enhanced grip. It has an 18-gauge construction and provides dexterity level 5. The grey liner with black coating is washable up to 3 cycles, food certified, antistatic, and touchscreen compatible. It is packed in polybags with 10 pairs per bag and 10 polybags per case.

Lightweight

Fiberglass free

Free from silicone

Antistatic and touchscreen capable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy