North Perfect Fit 3.0 Black, Grey Carbon, HPPE, Nylon, Polyurethane, Steel Cut Resistant Gloves, Size 10, Polyurethane
- RS Stock No.:
- 314-131
- Mfr. Part No.:
- NPF25-0118N-10
- Manufacturer:
- North
Subtotal (1 bag of 10 pairs)*
€136.57
(exc. VAT)
€167.98
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €136.57 | €13.657 |
*price indicative
- RS Stock No.:
- 314-131
- Mfr. Part No.:
- NPF25-0118N-10
- Manufacturer:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Product Type | Cut Resistant Gloves | |
| Size | 10 | |
| Material | Carbon, HPPE, Nylon, Polyurethane, Steel | |
| Colour | Black, Grey | |
| Number of Gloves | 10 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant | |
| Series | Perfect Fit 3.0 | |
| Coating | Polyurethane | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand North | ||
Product Type Cut Resistant Gloves | ||
Size 10 | ||
Material Carbon, HPPE, Nylon, Polyurethane, Steel | ||
Colour Black, Grey | ||
Number of Gloves 10 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant | ||
Series Perfect Fit 3.0 | ||
Coating Polyurethane | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Perfect Fit 3.0 Glove is a seamless liner glove made from HPPE, steel, nylon, carbon, and PU. It features a knit wrist and PU palm coating for enhanced grip. It has an 18-gauge construction and provides dexterity level 5. The grey liner with black coating is washable up to 3 cycles, food certified, antistatic, and touchscreen compatible. It is packed in polybags with 10 pairs per bag and 10 polybags per case.
Lightweight
Fiberglass free
Free from silicone
Antistatic and touchscreen capable
Related links
- North Perfect Fit 3.0 Black Polyester Steel Cut Resistant Gloves Polyurethane
- North Perfect Fit 3.0 Black HPPE Size 10, Polyurethane Coating
- North Perfect Fit 3.0 Black HPPE Polyurethane Size 7, Polyurethane
- North Perfect Fit 3.0 Black HPPE Polyurethane Size 9, Polyurethane
- North Perfect Fit 3.0 Black HPPE Polyurethane Size 11, Polyurethane
- North Perfect Fit 3.0 Black HPPE Polyurethane Size 6, Polyurethane
- North Perfect Fit 3.0 Black HPPE Polyurethane Size 8, Polyurethane
- North Perfect Fit 3.0 Black HPPE Polyurethane Cut Resistant Gloves Polyurethane Coating
