Portwest A791 - Mechanics Anti-Vibration Glove Black Elastic, Nylon, Polyester, PUR Work Gloves, Size L
- RS Stock No.:
- 314-572
- Mfr. Part No.:
- A791K8RL
- Manufacturer:
- Portwest
Subtotal (1 pair)*
€28.68
(exc. VAT)
€35.28
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 11 December 2026
- Plus 24 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €28.68 |
*price indicative
- RS Stock No.:
- 314-572
- Mfr. Part No.:
- A791K8RL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Gloves | |
| Size | L | |
| Material | Elastic, Nylon, Polyester, PUR | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| Series | A791 - Mechanics Anti-Vibration Glove | |
| Resistance Features | Anti-Vibration | |
| Safety Standard | EN 10819:2016 + A1:2019, EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Number of Gloves | 96 | |
| Standards/Approvals | EN 10819:2016 +A1:2019, EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Gloves | ||
Size L | ||
Material Elastic, Nylon, Polyester, PUR | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
Series A791 - Mechanics Anti-Vibration Glove | ||
Resistance Features Anti-Vibration | ||
Safety Standard EN 10819:2016 + A1:2019, EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Number of Gloves 96 | ||
Standards/Approvals EN 10819:2016 +A1:2019, EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Portwest Experience unparalleled safety and productivity with our cutting-edge anti-vibration glove, expertly designed to reduce the effect of harmful hand arm vibration. Our innovation lies in the shock-absorbing palm material, engineered to deliver exceptional protection without adding bulk.
Specially designed to reduce the effects of vibration
For use with jack hammers concrete breakers
Wrist strap for secure fitting
Related links
- Portwest A791 - Mechanics Anti-Vibration Glove Black Elastic Polyester Size S,
- Portwest A791 - Mechanics Anti-Vibration Glove Black Elastic Polyester Size M
- Portwest A791 - Mechanics Anti-Vibration Glove Black Elastic Polyester Size 2XL
- Portwest A791 - Mechanics Anti-Vibration Glove Black Elastic Polyester Size XL
- Portwest A790 - Anti Vibration Glove Black Elastic Rubber Chloroprene Work Gloves, Size M
- Portwest A790 - Anti Vibration Glove Black Elastic Rubber Chloroprene Work Gloves, Size 2XL
- Portwest A722 - Anti Impact Cut Resistant Glove Black Fibreglass Nylon Thermoplastic
- Portwest A660 - CS Cut E18 PU Glove Black Elastane HPPE Steel Fibre Work Gloves Polyurethane
