Portwest A722 - Anti Impact Cut Resistant Glove Black, Grey Elastic, Fibreglass, HPPE, Nylon, Polyester, Thermoplastic

Subtotal (1 pack of 12 pairs)*

€126.52

(exc. VAT)

€155.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€126.52€10.543

*price indicative

RS Stock No.:
361-498
Mfr. Part No.:
A722G8RS
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Work Gloves

Size

S

Material

Elastic, Fibreglass, HPPE, Nylon, Polyester, Thermoplastic Rubber

Colour

Black, Grey

Resistance Features

Cut Resistant

Number of Gloves

24

Series

A722 - Anti Impact Cut Resistant Glove

Coating

Nitrile Foam

Safety Standard

ANSI, EN, EN 407:2020 X1XXXX, EN ISO 21420:2020, ISEA

Standards/Approvals

ANSI/ISEA 105:2016 ABRASION Level (6), ANSI/ISEA 105:2016 CUT Level (A4), ANSI/ISEA 138:2019 Level 2, EN 388:2016 + A1:2018 (4X43CP), EN 407:2020 (X1XXXX), EN ISO 21420:2020

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Anti Impact Cut Resistant Glove provides maximum impact protection with TPR pod technology, safeguarding hands from both cuts and impacts. Featuring Level C cut resistance, it offers reliable protection against sharp objects. The 13-gauge liner ensures durability and a precise fit, while the nitrile foam coating delivers excellent grip in both wet and dry conditions, making it ideal for challenging work environments.

Maximum impact protection using TPR pod technology

Level C cut resistance

13 gauge liner constructed for durability and precise fitting

Nitrile foam coating for excellent grip in wet and dry conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy