Portwest A699 - MR13 ESD PU Palm Glove (Pk12) Grey, White Polyester, Carbon Fibre, Elastane, Steel Fibre Work Gloves,
- RS Stock No.:
- 314-578
- Mfr. Part No.:
- A699G6RS
- Manufacturer:
- Portwest
Subtotal (1 pack of 12 pairs)*
€42.72
(exc. VAT)
€52.55
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €42.72 | €3.56 |
*price indicative
- RS Stock No.:
- 314-578
- Mfr. Part No.:
- A699G6RS
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | S | |
| Product Type | Work Gloves | |
| Material | Polyester, Carbon Fibre, Elastane, Steel Fibre | |
| Colour | Grey, White | |
| Safety Standard | EN, EN 16350:2014, EN ISO 21420:2020, IEC | |
| Resistance Features | Cut Resistant | |
| Coating | Polyurethane | |
| Series | A699 - MR13 ESD PU Palm Glove (Pk12) | |
| Number of Gloves | 24 | |
| Standards/Approvals | EN 16350:2014, EN 388:2016 + A1:2018 (4X42C), EN ISO 21420:2020, IEC 61340-5-1:2016 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size S | ||
Product Type Work Gloves | ||
Material Polyester, Carbon Fibre, Elastane, Steel Fibre | ||
Colour Grey, White | ||
Safety Standard EN, EN 16350:2014, EN ISO 21420:2020, IEC | ||
Resistance Features Cut Resistant | ||
Coating Polyurethane | ||
Series A699 - MR13 ESD PU Palm Glove (Pk12) | ||
Number of Gloves 24 | ||
Standards/Approvals EN 16350:2014, EN 388:2016 + A1:2018 (4X42C), EN ISO 21420:2020, IEC 61340-5-1:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest C cut resistant glove for protection against cuts and sharp objects. 13g Polyester and carbon fibre shell which diverts static electricity. A reinforced thumb crotch for added durability. PU palm coating for excellent grip and dexterity. For use in automotive, electronics assembly, testing and precision work. Suitable for use with most touchscreen devices. Sold as a pack of 12 pairs.
Palm dipped to increase dexterity and ventilation
Breathable seamless liner
CE certified
Related links
- Portwest A699 - MR13 ESD PU Palm Glove (Pk12) Grey Elastane Steel Fibre Work Gloves,
- Portwest A699 - MR13 ESD Grey Elastane Steel Fibre Work Gloves Polyurethane
- Portwest A660 - CS Cut E18 PU Glove Black Elastane HPPE Steel Fibre Work Gloves Polyurethane
- Portwest A660 - CS Cut E18 PU Glove Black Elastane HPPE Steel Fibre Work Gloves Polyurethane
- Portwest A660 - CS Cut E18 PU Glove Black Elastane HPPE Steel Fibre Work Gloves Polyurethane
- Portwest AB622 - Cut C13 PU Essential Multipack (Pk12) Grey Elastane HPPE Size S,
- Portwest AB622 - Cut C13 PU Essential Multipack (Pk12) Grey Elastane HPPE Size 2XL,
- Portwest A660 - CS Cut E18 PU Glove Black Elastane HPPE Steel Fibre Work Gloves Polyurethane
