Portwest A699 - MR13 ESD Grey, White Carbon Fibre, Elastane, Polyester, Steel Fibre Work Gloves, Size XL, Polyurethane

Subtotal (1 pack of 12 pairs)*

€42.72

(exc. VAT)

€52.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€42.72€3.56

*price indicative

RS Stock No.:
314-581
Mfr. Part No.:
A699G6RXL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

XL

Product Type

Work Gloves

Material

Carbon Fibre, Elastane, Polyester, Steel Fibre

Colour

Grey, White

EN 388 Abrasion

Yes

Coating

Polyurethane

Safety Standard

EN 16350:2014, EN 388:2016 + A1:2018, EN ISO 21420:2020, IEC

Resistance Features

Cut Resistant

Series

A699 - MR13 ESD

Number of Gloves

24

Standards/Approvals

EN 16350:2014, EN 388:2016 + A1:2018, EN ISO 21420:2020, IEC 61340-5-1:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest C cut resistant glove for protection against cuts and sharp objects. 13g Polyester and carbon fibre shell which diverts static electricity. A reinforced thumb crotch for added durability. PU palm coating for excellent grip and dexterity. For use in automotive, electronics assembly, testing and precision work. Suitable for use with most touchscreen devices. Sold as a pack of 12 pairs.

Palm dipped to increase dexterity and ventilation

Breathable seamless liner

CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy