Portwest A792 - Needle Resistant Glove Black, Yellow Nylon, PUR Work Gloves, Size XL

Subtotal (1 pair)*

€64.68

(exc. VAT)

€79.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€64.68

*price indicative

RS Stock No.:
314-587
Mfr. Part No.:
A792BKYXL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

XL

Product Type

Work Gloves

Material

Nylon, PUR

Colour

Black, Yellow

EN 388 Abrasion

Yes

Number of Gloves

96

Safety Standard

ANSI, ASTM, EN 388:2016 + A1:2018, EN ISO 21420:2020, ISEA

Series

A792 - Needle Resistant Glove

Resistance Features

Abrasion Resistant, Cut Resistant, Needle, Puncture Resistant

Standards/Approvals

ANSI/ISEA 105:2016 CUT Level (A9), ANSI/ISEA 105:2016 PUNCTURE Level (5), ASTM F2878:2019 Level 5, EN 388:2016 + A1:2018, EN ISO 21420:2020

RoHS Status: Exempt

COO (Country of Origin):
PK
The Portwest Experience unparalleled protection against needles and sharp objects with our advanced glove. The palm boasts an impressive level 5 puncture resistance, while the fingers provide level 3 protection. But that's not all, our glove achieves level 1 protection in the challenging fourchette area which is typically very difficult to protect. With its textured finish, it guarantees superior grip and dexterity in any conditions.

Level F cut resistance

Excellent for jobs requiring high dexterity

CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy