Portwest A715 - Grip 15 Nitrile Impact Glove Black Elastane, Nylon Work Gloves, Size XL, Nitrile Foam Coating
- RS Stock No.:
- 361-477
- Mfr. Part No.:
- A715K8RXL
- Manufacturer:
- Portwest
Subtotal (1 pair)*
€9.48
(exc. VAT)
€11.66
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €9.48 |
*price indicative
- RS Stock No.:
- 361-477
- Mfr. Part No.:
- A715K8RXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | XL | |
| Product Type | Work Gloves | |
| Material | Elastane, Nylon | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| Resistance Features | Impact Protection | |
| Coating | Nitrile Foam | |
| Series | A715 - Grip 15 Nitrile Impact Glove | |
| Safety Standard | ANSI ISEA 105:2016, ANSI/ISEA 138:2019, EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Number of Gloves | 144 | |
| Standards/Approvals | ANSI/ISEA 105:2016, ANSI/ISEA 138:2019, EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size XL | ||
Product Type Work Gloves | ||
Material Elastane, Nylon | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
Resistance Features Impact Protection | ||
Coating Nitrile Foam | ||
Series A715 - Grip 15 Nitrile Impact Glove | ||
Safety Standard ANSI ISEA 105:2016, ANSI/ISEA 138:2019, EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Number of Gloves 144 | ||
Standards/Approvals ANSI/ISEA 105:2016, ANSI/ISEA 138:2019, EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Experience the ultimate in safety and performance with our advanced glove, expertly engineered to deliver unparalleled impact protection and extraordinary versatility. Specifically designed for low-energy impact protection, it safeguards against demanding tasks. Compatible with most touchscreen devices, this glove allows for seamless interaction without the need for removal.
For low energy impact protection
Nitrile foam coating for excellent grip in wet and dry conditions
This glove can be used with most mobile touchscreen devices
Related links
- Portwest A715 - Grip 15 Nitrile Impact Glove Black Elastane Size M, Nitrile Foam Coating
- Portwest A715 - Grip 15 Nitrile Impact Glove Black Elastane Size S, Nitrile Foam Coating
- Portwest A715 - Grip 15 Nitrile Impact Glove Black Elastane Size L, Nitrile Foam Coating
- Portwest A715 - Grip 15 Nitrile Impact Glove Black Elastane Size 2XL, Nitrile Foam Coating
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
- Portwest CT45 - CT Cut D18 Nitrile Glove Black Polyester Work Gloves Nitrile Foam Coating
- Portwest Grey Nylon, Nitrile Foam Work Glove 60mm
- Portwest A660 - CS Cut E18 PU Glove Black Elastane HPPE Steel Fibre Work Gloves Polyurethane
