Mapa Blue Latex Gloves, Size 10
- RS Stock No.:
- 314-707
- Mfr. Part No.:
- 34165000
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€1.19
(exc. VAT)
€1.46
(inc. VAT)
In Stock
- 129 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €1.19 |
*price indicative
- RS Stock No.:
- 314-707
- Mfr. Part No.:
- 34165000
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Latex | |
| Colour | Blue | |
| Number of Gloves | 20 | |
| Resistance Features | Good Dexterity | |
| Safety Standard | EN ISO 21420:5/5 | |
| Standards/Approvals | EN ISO 21420-5/5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 10 | ||
Product Type Gloves | ||
Material Latex | ||
Colour Blue | ||
Number of Gloves 20 | ||
Resistance Features Good Dexterity | ||
Safety Standard EN ISO 21420:5/5 | ||
Standards/Approvals EN ISO 21420-5/5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Vital 165 Gloves are designed for flexibility and dexterity, making them ideal for food contact while also prioritizing environmental care. They feature optimised individual packaging to minimize plastic waste, with 30 percent recycled material in the packaging. With a Category 1 CE rating and dexterity rating of a 5/5 according to EN ISO 21420, these gloves ensure both comfort and performance.
Excellent dexterity from the suppleness of natural latex
Added comfort and absorption of perspiration due to the cotton flock lining
Related links
- Mapa Blue Natural Latex Gloves, Size 10
- Mapa Blue Natural Latex Gloves, Size 9
- Mapa Blue Natural Latex Gloves, Size 8
- Mapa Blue Natural Latex Gloves, Size 7
- Mapa Blue Natural Latex Gloves, Size 6
- Mapa HARPON 326 Blue Natural Latex Gloves, Size 8
- Mapa HARPON 326 Blue Natural Latex Gloves, Size 10
- Mapa HARPON 326 Blue Natural Latex Work Gloves, Size 10
