Mapa Blue Latex Gloves, Size 8
- RS Stock No.:
- 314-723
- Mfr. Part No.:
- 34177008
- Manufacturer:
- Mapa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 314-723
- Mfr. Part No.:
- 34177008
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 8 | |
| Product Type | Gloves | |
| Material | Latex | |
| Colour | Blue | |
| EN 388 Tear | Yes | |
| Safety Standard | EN 388, EN 421, EN ISO 374-1, EN ISO 374-5 | |
| Number of Gloves | 2 | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | CE 0334, EN388 0010X, EN420:5/5, EN 421, EN ISO 374-1, EN ISO 374-5, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 8 | ||
Product Type Gloves | ||
Material Latex | ||
Colour Blue | ||
EN 388 Tear Yes | ||
Safety Standard EN 388, EN 421, EN ISO 374-1, EN ISO 374-5 | ||
Number of Gloves 2 | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals CE 0334, EN388 0010X, EN420:5/5, EN 421, EN ISO 374-1, EN ISO 374-5, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Vital 177 Gloves are designed to offer exceptional dexterity and flexibility, making them ideal for food contact and preventing silicone contamination on metal sheets and glass prior to painting. These gloves provide reliable Type B chemical protection and meet various safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and EN 421. With a 5/5 dexterity rating according to EN420.
Excellent dexterity
Embossed grip for a safe handling
Chlorinated finish for better protection of products being handled
Related links
- Mapa Blue Natural Latex Gloves, Size 8
- Mapa HARPON 326 Blue Natural Latex Gloves, Size 8
- Mapa Blue Natural Latex Gloves, Size 10
- Mapa Blue Natural Latex Gloves, Size 9
- Mapa Blue Natural Latex Gloves, Size 7
- Mapa Blue Natural Latex Gloves, Size 6
- Mapa ALTO 298 Blue Natural Latex Gloves, Size 8
- Mapa HARPON 326 Blue Natural Latex Gloves, Size 7
