Mapa Black Latex Gloves, Size 8
- RS Stock No.:
- 314-748
- Mfr. Part No.:
- 34260038
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€3.89
(exc. VAT)
€4.78
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €3.89 |
*price indicative
- RS Stock No.:
- 314-748
- Mfr. Part No.:
- 34260038
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 8 | |
| Product Type | Gloves | |
| Material | Latex | |
| Lining Material | Cotton | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 20 | |
| Safety Standard | EN 388:2120X, EN420:5/5, EN ISO | |
| Resistance Features | Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | CE 0334, EN388 0010X, EN 421, EN ISO 21420:5/5, EN ISO 374-1, EN ISO 374-5, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 8 | ||
Product Type Gloves | ||
Material Latex | ||
Lining Material Cotton | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 20 | ||
Safety Standard EN 388:2120X, EN420:5/5, EN ISO | ||
Resistance Features Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | ||
Standards/Approvals CE 0334, EN388 0010X, EN 421, EN ISO 21420:5/5, EN ISO 374-1, EN ISO 374-5, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Alto 260 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type A chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.
Good grip on slippery objects due to the embossed texture
Added comfort and absorption of perspiration due to the cotton flock lining
Good protection against chemical products
Good dexterity
Related links
- Mapa Black Natural Latex Gloves, Size 9
- Mapa Black Natural Latex Size 10
- Mapa ULTRANEO 420 Black Natural Latex Size 8
- Mapa ULTRANEO 340 Black Natural Latex Size 7
- Mapa ALTO 260 Black Natural Latex Gloves, Size 7
- Mapa ALTO 260 Black Natural Latex Gloves, Size 11
- Mapa ALTO 260 Black Natural Latex Gloves, Size 10
- Mapa ALTO 415 Black Natural Latex Size 9
