Mapa Black Natural Latex, Polychloroprene Work Gloves, Size 10
- RS Stock No.:
- 440-151
- Mfr. Part No.:
- 34401150
- Manufacturer:
- Mapa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 440-151
- Mfr. Part No.:
- 34401150
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Natural Latex, Polychloroprene | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 20 | |
| Safety Standard | EN 1149-1, EN 1149-2, EN 388, EN 420, EN ISO 374-1, EN ISO 374-5 | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | CE 0334, EN1149-1, EN388, EN407, EN ISO 374-1, EN ISO 374-5, EN ISO 420:5/5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Natural Latex, Polychloroprene | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 20 | ||
Safety Standard EN 1149-1, EN 1149-2, EN 388, EN 420, EN ISO 374-1, EN ISO 374-5 | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals CE 0334, EN1149-1, EN388, EN407, EN ISO 374-1, EN ISO 374-5, EN ISO 420:5/5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa UltraNeo 401 Gloves added comfort and absorption of perspiration, due to the cotton flock lining. Offering reliable Type A chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.
Great dexterity due to the gloves reduced thickness
Tactile sensitivity for light chemical protection
Good grip on slippery objects due to the embossed texture
Related links
- Mapa ALTO 415 Black Natural Latex Size 9
- Mapa ULTRANEO 420 Black Natural Latex Size 8
- Mapa ULTRANEO 340 Black Natural Latex Size 7
- Mapa ULTRANEO 401 Black Natural Latex Size 10
- Mapa ULTRANEO 450 Black Natural Latex Size 10
- Mapa ULTRANEO 341 Black Natural Latex Size 10
- Mapa ULTRANEO 420 Black Natural Latex Size 10
- Mapa ULTRANEO 420 Black Natural Latex Size 91/2-10
