RS Better World
Mapa Blue Latex Gloves, Size 9
- RS Stock No.:
- 314-791
- Mfr. Part No.:
- 34300059
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€6.24
(exc. VAT)
€7.68
(inc. VAT)
In Stock
- 155 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €6.24 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 314-791
- Mfr. Part No.:
- 34300059
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Latex | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388:2131X, EN 407 X1XXXX, EN ISO | |
| Standards/Approvals | EN388 2131X, EN407 X1XXXX, EN ISO 374-1 TYPE B KPT | |
| Better World Verification | FSC Certified | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Gloves | ||
Size 9 | ||
Material Latex | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388:2131X, EN 407 X1XXXX, EN ISO | ||
Standards/Approvals EN388 2131X, EN407 X1XXXX, EN ISO 374-1 TYPE B KPT | ||
Better World Verification FSC Certified | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Jersette 300 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type B chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN407 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
Good tear resistance
Good resistance to many diluted acids and bases
Maximum comfort for long term work in aggressive environments
Made from FSC certified latex
