Mapa KRYTECH 586 Blue, Grey High Density Polyethylene Cut Resistant Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 314-838
- Mfr. Part No.:
- 34586036
- Manufacturer:
- Mapa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 314-838
- Mfr. Part No.:
- 34586036
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Cut Resistant Gloves | |
| Size | 6 | |
| Material | High Density Polyethylene | |
| Lining Material | High Density Polyethylene | |
| Colour | Blue, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Series | KRYTECH 586 | |
| Safety Standard | EN 1149-1, EN 1149-2, EN 388, EN 420, ISO 13997 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Polyurethane | |
| Standards/Approvals | CE Category 2, CE type examination certificate:0075/014/162/05/18/0907, EN1149-1, EN1149-2, EN388 4X43D, EN420:5/5, ISO 13997:18.6 N | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Cut Resistant Gloves | ||
Size 6 | ||
Material High Density Polyethylene | ||
Lining Material High Density Polyethylene | ||
Colour Blue, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Series KRYTECH 586 | ||
Safety Standard EN 1149-1, EN 1149-2, EN 388, EN 420, ISO 13997 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Coating Polyurethane | ||
Standards/Approvals CE Category 2, CE type examination certificate:0075/014/162/05/18/0907, EN1149-1, EN1149-2, EN388 4X43D, EN420:5/5, ISO 13997:18.6 N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa KryTech 586 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Level D cut protection, these gloves meet a range of safety standards, including EN388, ISO 13997 and Category 2 CE protection. With a 5/5 dexterity rating according to EN420.
Excellent dexterity due to the precise fit
Added comfort and flexibility
Optimal cut resistance
Related links
- Mapa KryTech 815 Black Size 6, Polyurethane Coating
- Mapa KRYTECH 584 Grey Size 6, Polyurethane Coating
- Mapa KRYTECH 579 Grey Size 6, Polyurethane Coating
- Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
- Mapa KryTech 815 Black Size 7, Polyurethane Coating
- Mapa KryTech 815 Black Size 11, Polyurethane Coating
- Mapa KryTech 815 Black Size 10, Polyurethane Coating
- Mapa KryTech 815 Black Size 8, Polyurethane Coating
