Mapa KRYTECH 582 Black, Blue High Density Polyethylene Cut Resistant Gloves, Size 6, Nitrile Coating

Subtotal (1 pair)*

€17.33

(exc. VAT)

€21.32

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 26 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +€17.33

*price indicative

RS Stock No.:
314-820
Mfr. Part No.:
34582486
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Cut Resistant Gloves

Size

6

Material

High Density Polyethylene

Colour

Black, Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Coating

Nitrile

Series

KRYTECH 582

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

EN 388, EN 420, ISO 13997

Standards/Approvals

CE Category 2, CE type examination certificate:0075/014/162/12/18/2873, EN388 4X43D, EN420:5/5, ISO 13997:18, Oeko-Tex Standard 100

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa KryTech 582 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Level D cut protection, these gloves meet a range of safety standards, including EN388, ISO 13997 and Category 2 CE protection. With a 5/5 dexterity rating according to EN420.

Excellent abrasion resistance increases glove lifetime

Optimal cut resistance

Grip and Proof coating ensures an excellent grip in oily environment

DMF free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy