Mapa KRYTECH 582 Black, Blue Nitrile Rubber Work Gloves, Size 11
- RS Stock No.:
- 287-7006
- Mfr. Part No.:
- 3458203 / 11
- Manufacturer:
- Mapa
Subtotal (1 pack of 12 pairs)*
€237.40
(exc. VAT)
€292.00
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €237.40 | €19.783 |
*price indicative
- RS Stock No.:
- 287-7006
- Mfr. Part No.:
- 3458203 / 11
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Nitrile Rubber | |
| Lining Material | High Density Polyethylene | |
| Colour | Black, Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | D | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 24 | |
| Series | KRYTECH 582 | |
| Safety Standard | EN 388, EN 420, ISO 13997 | |
| Resistance Features | Assembly, Automotive Industry, Construction, Emergency Services | |
| Standards/Approvals | EN388 4X43D, EN420:5/5, ISO 13997:18 N, ISO D | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Nitrile Rubber | ||
Lining Material High Density Polyethylene | ||
Colour Black, Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - TDM-100 Test D | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 24 | ||
Series KRYTECH 582 | ||
Safety Standard EN 388, EN 420, ISO 13997 | ||
Resistance Features Assembly, Automotive Industry, Construction, Emergency Services | ||
Standards/Approvals EN388 4X43D, EN420:5/5, ISO 13997:18 N, ISO D | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Glove features a seamless textile support interior finish made from HDPE fibers. With a 13 gauge construction, it ensures flexibility and dexterity. Its exterior finish boasts a non slip grip. Cut level easy to identify thanks to the marking on the back of the glove. It is a silicone free to prevent traces, defects on metal sheet and glass prior to painting.
Optimal cut resistance
Excellent abrasion resistance
Free of harmful substances
Reduces muscle strain and boost productivity
Related links
- Mapa KRYTECH 582 Black Size 6
- Mapa KRYTECH 582 Black Size 11, Nitrile Coating
- Mapa Cut protection KRYTECH 582 Black Size 7
- Mapa KRYTECH 582 Black Size 6, Nitrile Coating
- Mapa KRYTECH 582 Black Size 7, Nitrile Coating
- Mapa KRYTECH 582 Blue High Performance Polyethylene Work Gloves Nitrile Coating
- Mapa KRYTECH 582 Blue High Performance Polyethylene Work Gloves Nitrile Coating
- Mapa KRYTECH 582 Blue High Performance Polyethylene Work Gloves Nitrile Coating
