Mapa KRYTECH 588 Black, Grey High Density Polyethylene Cut Resistant Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 314-840
- Mfr. Part No.:
- 34588060
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€14.76
(exc. VAT)
€18.15
(inc. VAT)
- 24 unit(s) ready to ship from another location
- Plus 48 unit(s) shipping from 08 December 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | €14.76 |
*price indicative
- RS Stock No.:
- 314-840
- Mfr. Part No.:
- 34588060
- Manufacturer:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 10 | |
| Product Type | Cut Resistant Gloves | |
| Lining Material | High Density Polyethylene | |
| Material | High Density Polyethylene | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388:4343B, EN420:5/5, ISO 13997 | |
| Number of Gloves | 2 | |
| Coating | Nitrile | |
| Series | KRYTECH 588 | |
| Standards/Approvals | CE Category 2, DMF Free, EN388 4343B, EN420:5/5, ISO 13997, Oeko-Tex Standard 100, Silicone Free, UE type certificate or CE type examination certificate:0075/014/162/08/18/1637 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 10 | ||
Product Type Cut Resistant Gloves | ||
Lining Material High Density Polyethylene | ||
Material High Density Polyethylene | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388:4343B, EN420:5/5, ISO 13997 | ||
Number of Gloves 2 | ||
Coating Nitrile | ||
Series KRYTECH 588 | ||
Standards/Approvals CE Category 2, DMF Free, EN388 4343B, EN420:5/5, ISO 13997, Oeko-Tex Standard 100, Silicone Free, UE type certificate or CE type examination certificate:0075/014/162/08/18/1637 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Mapa KRYTECH 588 Black Size 9, Nitrile Coating
- Mapa KRYTECH 588 Black Size 7, Nitrile Coating
- Mapa KRYTECH 588 Black Size 8, Nitrile Coating
- Mapa KRYTECH 588 Black Size 11, Nitrile Coating
- Mapa KRYTECH 599 Black Size 10, Nitrile Coating
- Mapa KRYTECH 585 Black Size 10, Nitrile Coating
- Mapa KRYTECH 580 Black Size 7, Nitrile Coating
- Mapa KRYTECH 585 Black Size 9, Nitrile Coating
