Mapa KRYTECH 588 Black, Grey High Density Polyethylene Cut Resistant Gloves, Size 8, Nitrile Coating

Subtotal (1 pair)*

€14.76

(exc. VAT)

€18.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€14.76

*price indicative

RS Stock No.:
314-844
Mfr. Part No.:
34588068
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

8

Product Type

Cut Resistant Gloves

Lining Material

High Density Polyethylene

Material

High Density Polyethylene

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388:4343B, EN420:5/5, ISO 13997

Coating

Nitrile

Number of Gloves

2

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Series

KRYTECH 588

Standards/Approvals

CE Category 2, DMF Free, EN388 4343B, EN420:5/5, ISO 13997, Oeko-Tex Standard 100, Silicone Free, UE type certificate or CE type examination certificate:0075/014/162/08/18/1637

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa KryTech 588 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Level B cut protection, these gloves meet a range of safety standards, including EN388, ISO 13997 and Category 2 CE protection. With a 5/5 dexterity rating according to EN420.

Excellent abrasion resistance due to the nitrile coating

Cut protective and DMF free glove

Long lasting

DMF free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy