Mapa KRYTECH 694 Yellow Nitrile Foam Cut Resistant Gloves, Size 9, Nitrile Foam Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
314-870
Mfr. Part No.:
34694009
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Cut Resistant Gloves

Size

9

Material

Nitrile Foam

Lining Material

Nitrile Foam

Colour

Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388:4X42D, EN ISO 21420:5/5, ISO 13997:18 N

Number of Gloves

24

Series

KRYTECH 694

Coating

Nitrile Foam

Resistance Features

Abrasion Resistant, Blade Cut, Cut (EN ISO 13997), Puncture Resistant, Tear Resistant

Standards/Approvals

This product is not classified hazardous according to the regulation (EC) n°1272/2008 of the European Parliament and of the Council. This product does not contain more than 0.1 % of substance of very high concern (SVHC) or any substance included in the annex XVII of the regulation n° 1907/2006 of the European Parliament and of the Council (REACH)

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa KryTech 694 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves meet a range of safety standards, including EN388, ISO 13997, Level D cut protection and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.

DMF free

Cut level easy to identify thanks to the marking on the back of the glove

Crotch reinforcement between thumb and index

Can be used with touch devices and touch screen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy