Mapa KRYTECH 694 Yellow Nitrile Foam Cut Resistant Gloves, Size 7, Nitrile Foam Coating
- RS Stock No.:
- 314-868
- Mfr. Part No.:
- 34694007
- Manufacturer:
- Mapa
- RS Stock No.:
- 314-868
- Mfr. Part No.:
- 34694007
- Manufacturer:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Cut Resistant Gloves | |
| Size | 7 | |
| Material | Nitrile Foam | |
| Lining Material | Nitrile Foam | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | KRYTECH 694 | |
| Resistance Features | Abrasion Resistant, Cut Protection, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388:4X42D, EN ISO 21420:5/5, ISO 13997:18 N | |
| Coating | Nitrile Foam | |
| Number of Gloves | 24 | |
| Standards/Approvals | French decree of 05/08/2020, regulation (EC) n°1272/2008 of the European Parliament and of the Council, regulation n° 1907/2006 of the European Parliament and of the Council (REACH), UE type certificate or CE type examination certificate:0075/014/162/03/22/0470 EXT 01/03/22 Issued by the notified body nr:0075 CTC | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Cut Resistant Gloves | ||
Size 7 | ||
Material Nitrile Foam | ||
Lining Material Nitrile Foam | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series KRYTECH 694 | ||
Resistance Features Abrasion Resistant, Cut Protection, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388:4X42D, EN ISO 21420:5/5, ISO 13997:18 N | ||
Coating Nitrile Foam | ||
Number of Gloves 24 | ||
Standards/Approvals French decree of 05/08/2020, regulation (EC) n°1272/2008 of the European Parliament and of the Council, regulation n° 1907/2006 of the European Parliament and of the Council (REACH), UE type certificate or CE type examination certificate:0075/014/162/03/22/0470 EXT 01/03/22 Issued by the notified body nr:0075 CTC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Mapa KRYTECH 694 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
- Mapa KRYTECH 694 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
- Mapa KRYTECH 694 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
- Mapa KRYTECH 694 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
- Mapa KRYTECH 694 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
- Mapa KRYTECH 692 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
- Mapa KryTech 693 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
- Mapa KRYTECH 694 Yellow Nitrile Work Gloves, Size 7
