Mapa ULTRANITRIL 358 Green Nitrile Rubber Gloves, Size 9
- RS Stock No.:
- 314-928
- Mfr. Part No.:
- 34358009
- Manufacturer:
- Mapa
Subtotal (1 pack of 12 pairs)*
€101.86
(exc. VAT)
€125.29
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €101.86 | €8.488 |
*price indicative
- RS Stock No.:
- 314-928
- Mfr. Part No.:
- 34358009
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | ULTRANITRIL 358 | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | CATEGORY 3 | |
| Number of Gloves | 24 | |
| Standards/Approvals | EN388 3111A, EN407 X1XXXX, EN ISO 374-1 TYPE A AJKOPT, EN ISO 374-5, ISO 13997:4.9 N, ISO 18889, ISO 21420:5/5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 9 | ||
Product Type Gloves | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series ULTRANITRIL 358 | ||
Resistance Features Chemical Resistant | ||
Safety Standard CATEGORY 3 | ||
Number of Gloves 24 | ||
Standards/Approvals EN388 3111A, EN407 X1XXXX, EN ISO 374-1 TYPE A AJKOPT, EN ISO 374-5, ISO 13997:4.9 N, ISO 18889, ISO 21420:5/5 | ||
RoHS Status: Exempt
The Mapa Ultranitril 358 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves offers Type A chemical protection and meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5, EN407, ISO 18889, ISO 13997 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
Very supple glove providing high dexterity
Good fingertips sensitivity
Added comfort and thermal insulation due to the cotton knit lining
Optimal grip to improve productivity reduce hand fatigue and enhance safety
Related links
- Mapa ULTRANITRIL 358 Green Nitrile Gloves, Size 11
- Mapa ULTRANITRIL 358 Green Nitrile Gloves, Size 7
- Mapa ULTRANITRIL 358 Green Nitrile Work Gloves, Size 6
- Mapa ULTRANITRIL 493 Green Nitrile Gloves, Size 9
- Mapa ULTRANITRIL 480 Green Nitrile Gloves, Size 9
- Mapa ULTRANITRIL 491 Green Nitrile Gloves Nitrile Coating
- Mapa ULTRANITRIL 492 Green Nitrile Work Gloves Nitrile Coating
- Mapa Ultranitril Green Nitrile Work Gloves Uncoated Coating
