Mapa ULTRANITRIL 381 Green Nitrile Rubber Work Gloves, Size 9
- RS Stock No.:
- 315-051
- Mfr. Part No.:
- 34381039
- Manufacturer:
- Mapa
Subtotal (1 pack of 12 pairs)*
€151.12
(exc. VAT)
€185.88
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €151.12 | €12.593 |
*price indicative
- RS Stock No.:
- 315-051
- Mfr. Part No.:
- 34381039
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | |
| Series | ULTRANITRIL 381 | |
| Safety Standard | EN ISO 21420:5/5 | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE 0334EN388, EN407, EN ISO 21420, EN ISO 374-1, EN ISO 374-5, ISO 18889 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | ||
Series ULTRANITRIL 381 | ||
Safety Standard EN ISO 21420:5/5 | ||
Number of Gloves 24 | ||
Standards/Approvals CE 0334EN388, EN407, EN ISO 21420, EN ISO 374-1, EN ISO 374-5, ISO 18889 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Ultranitril 381 Gloves offers good grip on slippery objects, due to the embossed texture. These gloves offers Type A chemical protection and meet a range of safety standards, including EN388, EN407, EN ISO 374-1, EN ISO 374-5, Category 3 CE protection and ISO 18889. With a 5/5 dexterity rating according to EN ISO 21420.
Good grip on slippery objects due to the embossed texture
Extremely supple due to the unique Mapa multi layer process
Added comfort and thermal insulation due to the cotton knit lining
Related links
- Mapa ULTRANITRIL 381 Green Nitrile Work Gloves, Size 11
- Mapa ULTRANITRIL 381 Green Nitrile Work Gloves, Size 10
- Mapa ULTRANITRIL 381 Green Nitrile Work Gloves, Size 8
- Mapa ULTRANITRIL 381 Green Nitrile Work Gloves, Size 7
- Mapa ULTRANITRIL 381 Green Nitrile Chemical Resistant Work Gloves, Size 9
- Mapa ULTRANITRIL 381 Green Nitrile Chemical Resistant Work Gloves, Size 7
- Mapa ULTRANITRIL 381 Green Nitrile Chemical Resistant Work Gloves, Size 8
- Mapa ULTRANITRIL 381 Green Nitrile Chemical Resistant Work Gloves, Size 10
