Mapa ULTRANE 500 Black Nitrile Rubber Work Gloves, Size 11, Nitrile Coating

Subtotal (1 pair)*

€4.70

(exc. VAT)

€5.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€4.70

*price indicative

RS Stock No.:
314-940
Mfr. Part No.:
34500041
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

11

Product Type

Work Gloves

Material

Nitrile Rubber

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388, EN 407, EN ISO 21420, ISO 13997, ISO 18889

Resistance Features

Abrasion Resistant, Oil Resistant, Puncture Resistant, Tear Resistant

Coating

Nitrile

Series

ULTRANE 500

Number of Gloves

24

Standards/Approvals

CE 0334, EN388, EN407, EN ISO 21420, EN ISO 21420:5/5, ISO 13997, ISO 18889

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa Ultrane 500 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves meet a range of safety standards, including EN388, EN407. With a 5/5 dexterity rating according to EN ISO 21420.

Color adapted to dirty environments for a prolonged durability

Excellent abrasion resistance due to the nitrile coating

Grip and Proof coating ensures an excellent grip in oily environment

Reduces muscle strain and boost productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy