Mapa ULTRANE 500 Black Nitrile Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 874-0551
- Mfr. Part No.:
- 500
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€4.70
(exc. VAT)
€5.78
(inc. VAT)
In Stock
- 198 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €4.70 |
*price indicative
- RS Stock No.:
- 874-0551
- Mfr. Part No.:
- 500
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Lining Material | Nitrile | |
| Material | Nitrile | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| Resistance Features | General Purpose | |
| Series | ULTRANE 500 | |
| Safety Standard | EN 388 | |
| Coating | Nitrile | |
| Mechanical Hazards EN 388 | No | |
| Number of Gloves | 2 | |
| Standards/Approvals | No | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 10 | ||
Lining Material Nitrile | ||
Material Nitrile | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
Resistance Features General Purpose | ||
Series ULTRANE 500 | ||
Safety Standard EN 388 | ||
Coating Nitrile | ||
Mechanical Hazards EN 388 No | ||
Number of Gloves 2 | ||
Standards/Approvals No | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ultrane 500
These precision Ultrane 500 reusable gloves from MAPA are fully oil-proof with a special coating for extra grip in oily environments. A long-lasting and cost-effective washable glove.
Features & Benefits
• Oil proof, fully dipped gloves – repelling oil penetration and reducing dermatitis
• Nitrile coating offers excellent abrasion resistance
• Special Grip & Proof coating ensures safe grip in very oily environments – also helping to reduce muscle strain and boosting productivity
Typical Applications
• Automotive and mechanical industries
• Packaging and handling
• Technical maintenance
• Construction industries
Mapa
Standards
EN388 4121
Related links
- Mapa ULTRANE 500 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 500 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 500 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 500 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 500 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 526 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 541 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 525 Black Nitrile Work Gloves Nitrile Coating
