Mapa ULTRANE 681 Blue Nitrile Foam Work Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 314-973
- Mfr. Part No.:
- 34681008
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€4.25
(exc. VAT)
€5.23
(inc. VAT)
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €4.25 |
*price indicative
- RS Stock No.:
- 314-973
- Mfr. Part No.:
- 34681008
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Nitrile Foam | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | ULTRANE 681 | |
| Resistance Features | Material Handling | |
| Coating | Nitrile Foam | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388, EN ISO 21420, ISO 13997 | |
| Standards/Approvals | EN388, EN ISO 21420, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Nitrile Foam | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series ULTRANE 681 | ||
Resistance Features Material Handling | ||
Coating Nitrile Foam | ||
Number of Gloves 24 | ||
Safety Standard EN 388, EN ISO 21420, ISO 13997 | ||
Standards/Approvals EN388, EN ISO 21420, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Ultrane 681 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves meet a range of safety standards, including EN388, ISO 13997 and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
DMF free
Suppleness and high dexterity
Can be used with touch devices and touch screen
Related links
- Mapa ULTRANE 681 Blue Nitrile Foam Work Gloves Nitrile Foam Coating
- Mapa ULTRANE 681 Blue Nitrile Foam Work Gloves Nitrile Foam Coating
- Mapa ULTRANE 681 Blue Nitrile Foam Work Gloves Nitrile Foam Coating
- Mapa ULTRANE 681 Blue Nitrile Foam Work Gloves Nitrile Foam Coating
- Mapa ULTRANE 681 Blue Nitrile Foam Work Gloves, Size 10
- Mapa ULTRANE 664 Green Nitrile Foam Work Gloves Nitrile Foam Coating
- Mapa ULTRANE 527 Black Nitrile Gloves Nitrile Foam Coating
- Mapa ULTRANE 641 Black Nitrile Gloves Nitrile Foam Coating
