Mapa ULTRANE 681 Blue Nitrile Foam Work Gloves, Size 9, Nitrile Foam Coating
- RS Stock No.:
- 440-134
- Mfr. Part No.:
- 34681009
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€4.25
(exc. VAT)
€5.23
(inc. VAT)
- 42 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €4.25 |
*price indicative
- RS Stock No.:
- 440-134
- Mfr. Part No.:
- 34681009
- Manufacturer:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Nitrile Foam | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Resistance Features | Material Handling | |
| Safety Standard | EN, EN ISO 21420:5/5, ISO 13997:4.9 N | |
| Coating | Nitrile Foam | |
| Series | ULTRANE 681 | |
| Standards/Approvals | This product is not classified hazardous according to the regulation (EC) n°1272/2008 of the European Parliament and of the Council. This product does not contain more than 0.1 % of substance of very high concern (SVHC) or any substance included in the annex XVII of the regulation n° 1907/2006 of the European Parliament and of the Council (REACH) | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Nitrile Foam | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Resistance Features Material Handling | ||
Safety Standard EN, EN ISO 21420:5/5, ISO 13997:4.9 N | ||
Coating Nitrile Foam | ||
Series ULTRANE 681 | ||
Standards/Approvals This product is not classified hazardous according to the regulation (EC) n°1272/2008 of the European Parliament and of the Council. This product does not contain more than 0.1 % of substance of very high concern (SVHC) or any substance included in the annex XVII of the regulation n° 1907/2006 of the European Parliament and of the Council (REACH) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Mapa ULTRANE 681 Blue Nitrile Foam Work Gloves Nitrile Foam Coating
- Mapa ULTRANE 681 Blue Nitrile Foam Work Gloves Nitrile Foam Coating
- Mapa ULTRANE 681 Blue Nitrile Foam Work Gloves Nitrile Foam Coating
- Mapa ULTRANE 681 Blue Nitrile Foam Work Gloves Nitrile Foam Coating
- Mapa ULTRANE 681 Blue Nitrile Foam Work Gloves, Size 10
- Mapa ULTRANE 664 Green Nitrile Foam Work Gloves Nitrile Foam Coating
- Tegera OIL GRIP 8851 Black Nitrile Foam Work Gloves Nitrile Foam Coating
- Mapa ULTRANE 664 Green Nitrile Foam Work Gloves Nitrile Foam Coating
