Mapa TITAN 375 Yellow Nitrile Rubber Work Gloves, Size 9
- RS Stock No.:
- 314-975
- Mfr. Part No.:
- 34375019
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€5.78
(exc. VAT)
€7.11
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €5.78 |
*price indicative
- RS Stock No.:
- 314-975
- Mfr. Part No.:
- 34375019
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Yellow | |
| Series | TITAN 375 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | |
| Safety Standard | Category 2 CE protection, EN 388 | |
| Number of Gloves | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Yellow | ||
Series TITAN 375 | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | ||
Safety Standard Category 2 CE protection, EN 388 | ||
Number of Gloves 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Titan 375 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves offers Type B chemical protection and meet a range of safety standards, including EN388, Category 2 CE protection. With a 5/5 dexterity rating according to EN420.
Longer service life
Good abrasion resistance
Exceptionally comfortable textile support
Protection against humidity and oil with grease splashes
Free of harmful substances like DMF
Related links
- Mapa TITAN 375 Yellow Nitrile Work Gloves, Size 6
- Mapa TITAN 375 Yellow Nitrile Work Gloves, Size 7
- Mapa TITAN 375 LEGENDS Yellow Nitrile Work Gloves, Size 8
- Mapa TITAN 383 Yellow Nitrile Work Gloves Nitrile Coating
- Mapa TITAN 397 Beige Size 9
- Mapa TITAN 383 Yellow Nitrile Work Gloves Nitrile Coating
- Mapa TITAN 397 Beige Size 10
- Mapa TITAN 397 Beige Size 6
