Mapa TITAN 383 Yellow Nitrile Rubber Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 314-978
- Mfr. Part No.:
- 34383017
- Manufacturer:
- Mapa
Subtotal (1 pack of 10 pairs)*
€74.06
(exc. VAT)
€91.09
(inc. VAT)
- 10 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.06 | €7.406 |
*price indicative
- RS Stock No.:
- 314-978
- Mfr. Part No.:
- 34383017
- Manufacturer:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 20 | |
| Safety Standard | EN 1149-1, EN 1149-2, EN 388, EN 420 | |
| Series | TITAN 383 | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | CE Category 2, CE type certificate 0075/014/162/07/18/1374 - Ext 01/07/17, EN1149-1, EN1149-2, EN388 (3111X), EN420, issued by CTC Notified Body 0075 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 20 | ||
Safety Standard EN 1149-1, EN 1149-2, EN 388, EN 420 | ||
Series TITAN 383 | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | ||
Standards/Approvals CE Category 2, CE type certificate 0075/014/162/07/18/1374 - Ext 01/07/17, EN1149-1, EN1149-2, EN388 (3111X), EN420, issued by CTC Notified Body 0075 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- Mapa TITAN 383 Yellow Nitrile Work Gloves Nitrile Coating
- Mapa TITAN 383 Yellow Nitrile Work Gloves Nitrile Coating
- Mapa TITAN 383 Yellow Nitrile Work Gloves Nitrile Coating
- Mapa TITAN 850 Red Nitrile Work Gloves Nitrile Coating
- Mapa TITAN 375 Yellow Nitrile Work Gloves, Size 7
- Mapa Titan Beige Size 7, Nitrile Coating
- Mapa EXONIT 852 Black Yellow Nitrile Work Gloves Nitrile Foam Coating
- Ansell AlphaTec 37-320 Yellow Nitrile Work Gloves Nitrile Coating
