Mapa EXONIT 852 Black, Grey, Yellow Nitrile Work Gloves, Size 7, Nitrile Foam Coating
- RS Stock No.:
- 648-490
- Mfr. Part No.:
- 34852017
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€19.06
(exc. VAT)
€23.44
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €19.06 |
*price indicative
- RS Stock No.:
- 648-490
- Mfr. Part No.:
- 34852017
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Nitrile | |
| Lining Material | Nitrile | |
| Colour | Black, Grey, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388, ISO 21420 | |
| Resistance Features | Durability, Impact Resistant, Skin Protection | |
| Coating | Nitrile Foam | |
| Series | EXONIT 852 | |
| Number of Gloves | 2 | |
| Standards/Approvals | UE type certificate or CE type examination certificate:0075/014/162/12/23/2095 Issued by the notified body nr:0075 CTC | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Nitrile | ||
Lining Material Nitrile | ||
Colour Black, Grey, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388, ISO 21420 | ||
Resistance Features Durability, Impact Resistant, Skin Protection | ||
Coating Nitrile Foam | ||
Series EXONIT 852 | ||
Number of Gloves 2 | ||
Standards/Approvals UE type certificate or CE type examination certificate:0075/014/162/12/23/2095 Issued by the notified body nr:0075 CTC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Exonit 852 is an impact-resistant glove designed to provide superior dexterity and grip in oily environments using grip and proof technology. It features EVA foam pads in the Palm for enhanced comfort and a nitrile crotch for added durability. Made with a 13-gauge construction, the glove has a non-slip nitrile grip and proof coating on the exterior. It includes a knitted cuff and comes in black, grey, and yellow. Ideal for handling and installing metal or steel structures, scaffold assembly, oily mechanical parts, and machining of heavy components.
TPR impact protective pads on back of hand and fingers
Crotch reinforcement for enhanced durability
Grip and Proof coating ensures an excellent grip in very oily environment
It also reduces muscle strain and boosts productivity
Optimized individual packaging format so as to limit plastic waste
It offers better productivity and optimizes your costs
Related links
- Mapa EXONIT 852 Black Yellow Nitrile Work Gloves Nitrile Foam Coating
- Mapa EXONIT 852 Black Yellow Nitrile Work Gloves Nitrile Foam Coating
- Mapa EXONIT 852 Black Yellow Nitrile Work Gloves, Size 9
- Mapa EXONIT 852 Black Yellow Nitrile Work Gloves, Size 11
- Mapa EXONIT 853 Black Yellow Nitrile Work Gloves Nitrile Coating
- Mapa KryTech 693 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
- Mapa KRYTECH 692 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
- Mapa KRYTECH 694 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
