Mapa ULTRANE 550 White Polyurethane Work Gloves, Size 5

Subtotal (1 pair)*

€1.80

(exc. VAT)

€2.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€1.80

*price indicative

RS Stock No.:
315-005
Mfr. Part No.:
34550555
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Work Gloves

Size

5

Material

Polyurethane

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Series

ULTRANE 550

Resistance Features

Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant

Safety Standard

EN 1149-1, EN 1149-2, EN 388, EN ISO 21420

Standards/Approvals

CE Category 2, CE type examination certificate:0075/014/162/05/18/0965, EN1149-1, EN1149-2, EN388 4131X, EN ISO 21420:5/5, OEKO TEX, REACH, regulation (EC) n°1272/2008 of the European Parliament and of the Council

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa Ultrane 550 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves meet a range of safety standards, including EN388 and CATEGORY 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420. Contains traces of DMF in compliance with occupational exposure limits.

Impact protection

Cut resistance according to ISO 13997

Puncture resistance

Abrasion resistance

Tear and blade cut resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy