Mapa ULTRANE 550 White Polyurethane Work Gloves, Size 8
- RS Stock No.:
- 315-010
- Mfr. Part No.:
- 34550558
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€1.80
(exc. VAT)
€2.21
(inc. VAT)
- 200 unit(s) shipping from 08 December 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | €1.80 |
*price indicative
- RS Stock No.:
- 315-010
- Mfr. Part No.:
- 34550558
- Manufacturer:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Polyurethane | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | ULTRANE 550 | |
| Number of Gloves | 2 | |
| Safety Standard | EN 1149-1, EN 1149-2, EN 388, EN ISO 21420 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | CE Category 2, CE type examination certificate:0075/014/162/05/18/0965, EN1149-1, EN1149-2, EN388 4131X, EN ISO 21420:5/5, OEKO TEX, REACH, regulation (EC) n°1272/2008 of the European Parliament and of the Council | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Polyurethane | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series ULTRANE 550 | ||
Number of Gloves 2 | ||
Safety Standard EN 1149-1, EN 1149-2, EN 388, EN ISO 21420 | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | ||
Standards/Approvals CE Category 2, CE type examination certificate:0075/014/162/05/18/0965, EN1149-1, EN1149-2, EN388 4131X, EN ISO 21420:5/5, OEKO TEX, REACH, regulation (EC) n°1272/2008 of the European Parliament and of the Council | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Mapa ULTRANE 550 White Polyurethane Work Gloves, Size 7
- Mapa ULTRANE 550 White Polyurethane Work Gloves, Size 9
- Mapa ULTRANE 550 White Polyurethane Work Gloves, Size 6
- Mapa ULTRANE 550 White Polyurethane Work Gloves, Size 10
- Mapa ULTRANE 550 White Polyurethane Work Gloves, Size 5
- Mapa ULTRANE 549 White Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 549 White Polyurethane Work Gloves Polyurethane Coating
