Mapa ULTRANE 664 Green Nitrile Foam Work Gloves, Size 9, Nitrile Foam Coating
- RS Stock No.:
- 315-031
- Mfr. Part No.:
- 34664009
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€4.93
(exc. VAT)
€6.06
(inc. VAT)
- 39 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €4.93 |
*price indicative
- RS Stock No.:
- 315-031
- Mfr. Part No.:
- 34664009
- Manufacturer:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Nitrile Foam | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388, ISO 13997, ISO 21420 | |
| Number of Gloves | 2 | |
| Coating | Nitrile Foam | |
| Series | ULTRANE 664 | |
| Standards/Approvals | CE Category 2, CE type examination certificate:0075/014/162/09/23/1516, EN388 4X11A, ISO 13997:4.0 N, ISO 21420:5/5, OEKO TEX Standard, regulation (EC) n°1272/2008, regulation n° 1907/2006 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Nitrile Foam | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388, ISO 13997, ISO 21420 | ||
Number of Gloves 2 | ||
Coating Nitrile Foam | ||
Series ULTRANE 664 | ||
Standards/Approvals CE Category 2, CE type examination certificate:0075/014/162/09/23/1516, EN388 4X11A, ISO 13997:4.0 N, ISO 21420:5/5, OEKO TEX Standard, regulation (EC) n°1272/2008, regulation n° 1907/2006 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Mapa ULTRANE 664 Green Nitrile Foam Work Gloves Nitrile Foam Coating
- Mapa ULTRANE 664 Green Nitrile Foam Work Gloves Nitrile Foam Coating
- Mapa ULTRANE 664 Green Nitrile Foam Work Gloves Nitrile Foam Coating
- Mapa ULTRANE 664 Green Nitrile Foam Work Gloves Nitrile Foam Coating
- Mapa ULTRANE 664 Green Nitrile Foam Work Gloves Nitrile Foam Coating
- Mapa ULTRANE 664 Green Nitrile Foam Work Gloves, Size 11
- Mapa ULTRANE 664 Green Nitrile Foam Work Gloves, Size 8
- Mapa ULTRANE 664 Green Nitrile Foam Work Gloves, Size 7
