Mapa Butoflex 652 Black Butyl Work Gloves, Size 7
- RS Stock No.:
- 327-828
- Mfr. Part No.:
- 3465200 / 7
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€57.67
(exc. VAT)
€70.93
(inc. VAT)
Last RS stock
- Final 11 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €57.67 |
*price indicative
- RS Stock No.:
- 327-828
- Mfr. Part No.:
- 3465200 / 7
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Butyl | |
| Colour | Black | |
| EN 388 Tear | Yes | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Blade Cut, Chemical Protection, Cut (EN ISO 13997), Electric Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 16350, EN 388, EN ISO 21420, EN ISO 374-1, EN ISO 374-5 | |
| Series | Butoflex 652 | |
| Standards/Approvals | CE CATEGORY 3, EN 16350, EN 388 0010X, EN ISO 21420:5/5, EN ISO 374-1, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Butyl | ||
Colour Black | ||
EN 388 Tear Yes | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Blade Cut, Chemical Protection, Cut (EN ISO 13997), Electric Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 16350, EN 388, EN ISO 21420, EN ISO 374-1, EN ISO 374-5 | ||
Series Butoflex 652 | ||
Standards/Approvals CE CATEGORY 3, EN 16350, EN 388 0010X, EN ISO 21420:5/5, EN ISO 374-1, EN ISO 374-5 | ||
- COO (Country of Origin):
- DE
The Mapa Work Gloves are silicone free to prevent traces, defects on metal sheet and glass prior to painting. These gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
Unrivalled flexibility and dexterity
Type A chemical protection
Protection against bacteria and fungi
Compliance with the requirement of the norm EN 16350
Related links
- Mapa Butoflex 652 Black Butyl Work Gloves Butyl Coating
- Mapa Butoflex 652 Black Butyl Work Gloves, Size 8
- Mapa Butoflex 652 Black Butyl Work Gloves, Size 9
- Mapa Butoflex 652 Black Butyl Work Gloves Butyl Coating
- Mapa Butoflex 652 Black Butyl Work Gloves Butyl Coating
- Mapa Butoflex 652 Black Butyl Work Gloves Butyl Coating
- Mapa Butoflex 652 Black Butyl Work Gloves, Size 10
- Mapa BUTOFLEX 650 Black Butyl Work Gloves, Size 7
