Mapa Butoflex 652 Black Butyl Work Gloves, Size 8, Butyl Coating
- RS Stock No.:
- 648-500
- Mfr. Part No.:
- 34652017
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€82.68
(exc. VAT)
€101.70
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €82.68 |
*price indicative
- RS Stock No.:
- 648-500
- Mfr. Part No.:
- 34652017
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Butyl | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | 0 | |
| Number of Gloves | 1 | |
| Series | Butoflex 652 | |
| Safety Standard | EN 16350, EN 388, EN ISO 374-1, EN ISO 374-5 | |
| Resistance Features | Anti-Static | |
| Coating | Butyl | |
| Standards/Approvals | CE, EN 16350, EN 388 0010X, EN ISO 21420:5/5, EN ISO 374-1, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Butyl | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade 0 | ||
Number of Gloves 1 | ||
Series Butoflex 652 | ||
Safety Standard EN 16350, EN 388, EN ISO 374-1, EN ISO 374-5 | ||
Resistance Features Anti-Static | ||
Coating Butyl | ||
Standards/Approvals CE, EN 16350, EN 388 0010X, EN ISO 21420:5/5, EN ISO 374-1, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Mapa Butoflex 652 is designed for short wear applications requiring ultimate specific chemical resistance. It features a smooth interior and pebbled exterior finish, MADE from butyl material with a rolled cuff for secure wear. The glove is black in colours, has a length of 35 cm, and a thickness of 0.70 mm. It offers vertical resistance of 7.61 E+05 Ω in the Palm area as per EN1149-2 at 25% relative humidity. Ideal for metal treatment and degreasing, formulating paints varnishes resins and inks, handling and repackaging chemicals, sampling chemicals, and use in laboratories.
Unrivalled flexibility and dexterity
Ultimate specific chemical resistance, for very corrosive acids, ketones, esters and amine derivatives
Silicone free to prevent traces and defects on metal sheet and glass prior to painting
Related links
- Mapa Butoflex 652 Black Butyl Work Gloves Butyl Coating
- Mapa Butoflex 652 Black Butyl Work Gloves Butyl Coating
- Mapa Butoflex 652 Black Butyl Work Gloves Butyl Coating
- Mapa Butoflex 652 Black Butyl Work Gloves, Size 8
- Mapa Butoflex 652 Black Butyl Work Gloves, Size 7
- Mapa Butoflex 652 Black Butyl Work Gloves, Size 10
- Mapa Butoflex 652 Black Butyl Work Gloves, Size 9
- Mapa Butoflex 651 Black Butyl Work Gloves, Size 8
