Traffi TG1240 Red Elastane, Nylon Work Gloves, Size 12, Nitrile Coating
- RS Stock No.:
- 328-674
- Mfr. Part No.:
- A-TG1240-RD-12
- Manufacturer:
- Traffi
Subtotal (1 pack of 10 pairs)*
€59.18
(exc. VAT)
€72.79
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €59.18 | €5.918 |
*price indicative
- RS Stock No.:
- 328-674
- Mfr. Part No.:
- A-TG1240-RD-12
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Work Gloves | |
| Size | 12 | |
| Material | Elastane, Nylon | |
| Colour | Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 200 | |
| Coating | Nitrile | |
| Safety Standard | EN 388:2016, EN 407:2020 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Oil Resistant, Puncture Resistant, Tear Resistant | |
| Series | TG1240 | |
| Standards/Approvals | ASTM ANSI CUT LEVEL A1, Carbon Neutral Certified, EN 388 4142A, EN 407:2020 | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Work Gloves | ||
Size 12 | ||
Material Elastane, Nylon | ||
Colour Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 200 | ||
Coating Nitrile | ||
Safety Standard EN 388:2016, EN 407:2020 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Oil Resistant, Puncture Resistant, Tear Resistant | ||
Series TG1240 | ||
Standards/Approvals ASTM ANSI CUT LEVEL A1, Carbon Neutral Certified, EN 388 4142A, EN 407:2020 | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi High performing 15gg cut level A glove with a high tenacity nylon liner and a palm dipped MicroDex Ultra coating, providing excellent grip in wet, dry and oily conditions.
Mechanical and electrical
Oil and gas
Related links
- Traffi TG1360 Black Nylon Gloves Polyurethane Coating
- Traffi Traffi Red Elastane Size 9, Nitrile Foam Coating
- Traffi TG1895 Red Elastane Size 9, Nitrile Foam Coating
- Traffi TG1895 Red Elastane Size 7, Nitrile Foam Coating
- Traffi TG1895 Red Elastane Size 11, Nitrile Foam Coating
- Traffi TG1895 Red Elastane Size 10, Nitrile Foam Coating
- Traffi TG1895 Red Elastane Size 8, Nitrile Foam Coating
- Traffi TG1895 Red Elastane Size 6, Nitrile Foam Coating
