Traffi TG5360 Amber Polyester (Liner) Work Gloves, Size 5
- RS Stock No.:
- 328-738
- Mfr. Part No.:
- A-TG5360-AM-5
- Manufacturer:
- Traffi
Subtotal (1 pack of 10 pairs)*
€105.98
(exc. VAT)
€130.36
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €105.98 | €10.598 |
*price indicative
- RS Stock No.:
- 328-738
- Mfr. Part No.:
- A-TG5360-AM-5
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 5 | |
| Product Type | Work Gloves | |
| Material | Polyester (Liner) | |
| Colour | Amber | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 20 | |
| Series | TG5360 | |
| Safety Standard | EN | |
| Resistance Features | Cut Resistant, Dry Environment, Good Dexterity | |
| Standards/Approvals | ASTM ANSI, EN 388:2016 3X42C | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 5 | ||
Product Type Work Gloves | ||
Material Polyester (Liner) | ||
Colour Amber | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 20 | ||
Series TG5360 | ||
Safety Standard EN | ||
Resistance Features Cut Resistant, Dry Environment, Good Dexterity | ||
Standards/Approvals ASTM ANSI, EN 388:2016 3X42C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi Ultra-fine cut level C safety glove is perfect for tasks requiring high dexterity and precision, while also being touchscreen compatible for added convenience. Certified washable at 400°C for up to 5 wash cycles, it ensures long-lasting performance and hygiene. Ideal for industries where both safety and precision are key, it combines comfort and durability.
Used in Fine assembly construction
Related links
- SINGER SAFETY PER13NIB Black Size 6, Nitrile Coating
- SINGER SAFETY PER13NIB Black Size 7, Nitrile Coating
- SINGER SAFETY PER13NIB Black Size 11, Nitrile Coating
- Traffi Traffi Elastane Nylon Polyethylene Size 5-12
- Unigloves 290 g Grey Polyester (Liner) Work Gloves Polyurethane Coating
- SINGER SAFETY PER13NIB Black Size 9, Nitrile Coating
- SINGER SAFETY PER13NIB Black Size 8, Nitrile Coating
- Unigloves 290 g Grey Polyester (Liner) Work Gloves Polyurethane Coating
