SINGER SAFETY PER13NIB Black, Grey Polyester (Liner) Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 328-990
- Mfr. Part No.:
- PER13NIB08
- Manufacturer:
- SINGER SAFETY
Subtotal (1 pack of 10 pairs)*
€9.96
(exc. VAT)
€12.25
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.96 | €0.996 |
*price indicative
- RS Stock No.:
- 328-990
- Mfr. Part No.:
- PER13NIB08
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Polyester (Liner) | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 200 | |
| Series | PER13NIB | |
| Safety Standard | EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | |
| Resistance Features | Oil Resistant | |
| Coating | Nitrile | |
| Standards/Approvals | This product complies with European Regulation (EU) 2016/425 on Personal Protective Equipment | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Polyester (Liner) | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 200 | ||
Series PER13NIB | ||
Safety Standard EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | ||
Resistance Features Oil Resistant | ||
Coating Nitrile | ||
Standards/Approvals This product complies with European Regulation (EU) 2016/425 on Personal Protective Equipment | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Gloves feature a seamless knitted polyester liner, providing a comfortable and flexible fit. The 13-gauge construction ensures durability and a high level of dexterity. The wrist is designed with an elastic knit and piping for a secure fit, while the palm is coated with smooth nitrile for excellent grip and protection.
Reinforced strength
Good support of the glove
Related links
- SINGER SAFETY PER13NIB Black Size 7, Nitrile Coating
- SINGER SAFETY PER13NIB Black Size 9, Nitrile Coating
- SINGER SAFETY PER13NIB Black Size 11, Nitrile Coating
- SINGER SAFETY PER13NIB Black Size 6, Nitrile Coating
- SINGER SAFETY PER13NIB Black Size 10, Nitrile Coating
- Unigloves Nitrex Black Size 8, Nitrile Coating
- Traffi TG5895 Green Polyester (Liner) Work Gloves Nitrile Coating
- Tegera 683A Yellow Polyester (Liner) Work Gloves Nitrile Coating
