Traffi Traffi Amber Elastane, HPPE, Nylon, Steel Work Gloves, Size 7, Polyurethane Coating

Subtotal (1 pack of 10 pairs)*

€105.13

(exc. VAT)

€129.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€105.13€10.513

*price indicative

RS Stock No.:
611-135
Mfr. Part No.:
TG5360-AM-7-PACK
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

7

Product Type

Work Gloves

Material

Elastane, HPPE, Nylon, Steel

Colour

Amber

EN 388 Abrasion

3

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - Coup Test

X

EN 388 Blade

X

EN388 Cut - TDM-100 Test

C

Resistance Features

Washable

Number of Gloves

200

Coating

Polyurethane

Series

Traffi

Safety Standard

EN 388:2016

Standards/Approvals

EN 388:2016

RoHS Status: Exempt

COO (Country of Origin):
LK
The Traffi X-Dura LXT Ultrafine PU Glove is part of the world’s first carbon neutral glove range. The LXT range is certified as carbon neutral from cradle to grave. This means that at no extra cost, your LXT glove has helped to lessen it’s impact on the environment. This glove is compliance to EN 388:2016 standard.

Ultra fine cut level C safety glove

Ideal for tasks requiring high dexterity and precision

Touchscreen compatible

Certified for performance and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy