Traffi TG6010 Green Work Gloves, Size 12
- RS Stock No.:
- 328-745
- Mfr. Part No.:
- A-TG6010-GR-12
- Manufacturer:
- Traffi
Subtotal (1 pack of 10 pairs)*
€130.22
(exc. VAT)
€160.17
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €130.22 | €13.022 |
*price indicative
- RS Stock No.:
- 328-745
- Mfr. Part No.:
- A-TG6010-GR-12
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 12 | |
| Product Type | Work Gloves | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| Series | TG6010 | |
| Number of Gloves | 20 | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 12 | ||
Product Type Work Gloves | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
Series TG6010 | ||
Number of Gloves 20 | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi Comfortable and flexible seamless knitted glove features an X-Dura PU palm-dipped coating, offering excellent grip and dexterity. With Level F cut protection, it provides superior safety for tasks with a high cut risk. Ideal for use in dry environments, it combines advanced protection with comfort and flexibility for demanding jobs.
Highest level of cut protection according to EN388 2016
Impressive comfort dexterity and flexibility
Related links
- Traffi TG6240 Green Glass Nylon Work Gloves Nitrile Coating
- Traffi TG6010 Green Cut Resistant Gloves Polyurethane Coating
- Traffi TG1655 Red Cotton Polyester Work Gloves Latex Coating
- Traffi TG1850 Red Cotton Polyester Work Gloves Latex Coating
- Traffi TG1240 Red Elastane Size 12, Nitrile Coating
- Traffi Red Nylon Nitrile Size 12, Nitrile Coating
- Traffi Red Polyethylene Cut Resistant Cut Resistant Gloves Polyurethane Coating
- Traffi TG5360 Black HPPE Polyester Glove Polyurethane Coating
